
Multilayer Ceramic Capacitor (MLCC) with 22µF capacitance and 50V DC rated voltage. Features X7R dielectric, 20% tolerance, and a J-Lead terminal style. Designed for surface mount (SMD/SMT) applications with a 2420 (6050) imperial/metric case code. Operates across a temperature range of -55°C to 125°C and is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata KRM55WR71H226MH01K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 22uF |
| Case Code (Imperial) | 2420 |
| Case Code (Metric) | 6050 |
| Package/Case | SMD/SMT |
| Depth | 5.3mm |
| Dielectric | X7R |
| Height | 6.4mm |
| Lead Free | Lead Free |
| Lead/Base Style | J-Lead |
| Length | 6.1mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KRM |
| Terminal Width | 1.2mm |
| Termination | SMD/SMT |
| Thickness | 0.264inch |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.209inch |
| RoHS | Compliant |
Download the complete datasheet for Murata KRM55WR71H226MH01K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
