
22µF, 100V multilayer ceramic capacitor featuring X7R dielectric for stable performance across temperature variations. Offers 20% capacitance tolerance and operates up to 125°C. Designed with two terminals and a stacked construction, supplied on tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Capacitor Type | CERAMIC CAPACITOR |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |