This industrial Bluetooth module features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 37 terminals and operates at a nominal supply voltage of 2.5 volts. The module is designed for industrial applications and has a temperature grade of industrial. Its dimensions are 7mm in width and 7.4mm in length.
Sign in to ask questions about the Murata LBCA2HNZYZ-711 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LBCA2HNZYZ-711 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 37 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N37 |
| Width | 7 |
| Length | 7.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LBCA2HNZYZ-711 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.