
Type 1DX is a shielded ultra-small Wi-Fi 802.11b/g/n and Bluetooth 5.1 BR/EDR/LE module. It uses an Infineon CYW4343W chipset and supports 2.4 GHz Wi-Fi with up to 65 Mbps PHY data rate. The module provides SDIO host interface for Wi-Fi and UART host interface for Bluetooth, with PCM as a peripheral interface. It measures 6.95 mm by 5.15 mm by 1.1 mm, uses SMT mounting, and operates from -30 °C to 70 °C. Tape-and-reel packaging is available, and the product is RoHS and REACH compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LBEE5KL1DX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Module Type | Type 1DX |
| Wireless Technology | Wi-Fi; Bluetooth |
| Wi-Fi Standard | Wi-Fi 4; 802.11b/g/n |
| Bluetooth Standard | 5.1 BR/EDR/LE |
| Frequency Band | 2.4GHz |
| Chipset | Infineon CYW4343W |
| Wi-Fi Host Interface | SDIO |
| Bluetooth Host Interface | UART |
| Peripheral Interface | PCM |
| Interface Voltage | 1.8; 3.3V |
| Operating Temperature | -30 to 70°C |
| Dimensions | 6.95 × 5.15 × 1.1mm |
| Mounting Type | SMT |
| Integrated Antenna | No |
| Processor | No |
| Receive Mode Current | 47 @ 11 Mbps; 47 @ 54 Mbps; 47 @ 65 MbpsmA |
| Wi-Fi Transmit Mode Current | 320 @ 11 Mbps; 270 @ 54 Mbps; 260 @ 65 MbpsmA |
| FCC/IC Certified | Yes |
| RoHS | Compliant |
| REACH | Compliant |
| Lead Free | No |
| Halogen Free | No |
Download the complete datasheet for Murata LBEE5KL1DX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Murata LBEE5KL1DX
Schematic for the CY8CMOD-062-4343W module, featuring PSoC 6 MCU and Murata LBEE5KL1DX Wi-Fi/Bluetooth module based on the CYW4343W chipset.
Technical guide for the CY8CPROTO-062-4343W kit featuring PSoC 6 MCU and Murata 1DX module for Wi-Fi and Bluetooth development using ModusToolbox.
Quick start guide for the CY8CKIT-062-WIFI-BT Pioneer Kit featuring PSoC 6 MCU, Wi-Fi, Bluetooth, and CAPSENSE. Includes board layout and pre-programmed demo instructions.