Combo wireless module supporting IEEE 802.11 b/g/n Wi-Fi and Bluetooth 4.1. Features a 3.6V nominal supply voltage and operates across a temperature range of -30°C to 70°C. This module utilizes a 46-terminal R-XXMA-B46 JEDEC package with dimensions of 6.95mm length and 5.15mm width.
Murata LBEE5KL1DX-883 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 46 |
| Min Operating Temperature | -30 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-B46 |
| Width | 5.15 |
| Length | 6.95 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.6 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LBEE5KL1DX-883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.