Shielded Ultra Small WIFI 11b/g/n and Bluetooth 4.2+ MCU Module
Checking distributor stock and pricing after the page loads.
| Construction | WLAN+BT |
| Style | Module |
| WLAN Frequency Range | 2400 to 2483.5MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Package/Case | LGA Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |