Telecom Circuit, 1-Func, LGA
Murata LBEP5CLWMC-633 technical specifications.
| Package/Case | Module |
| Data Rate | 65000Kbps |
| Max Frequency | 5GHz |
| Min Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.