802.11b/g/n RF wireless module supporting CCK, DSSS, and OFDM modulation. Achieves a maximum data rate of 65000 Kbps across the 2400 MHz to 2483.5 MHz frequency range. Operates within a temperature range of -30 °C to 70 °C, with typical supply voltages of 1.8V or 3.3V. Features a 46-pin LGA module package.
Checking distributor stock and pricing after the page loads.
| Technology | IEEE 802.11b/g/n |
| Modulation Technique | CCK|DSSS|OFDM |
| Maximum Data Rate | 65000Kbps |
| Minimum Operating Frequency | 2400MHz |
| Maximum Operating Frequency | 2483.5MHz |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Typical Operating Supply Voltage | 1.8|3.3V |
| Pin Count | 46 |
| Package/Case | LGA Module |
| Package Family Name | LGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |