
The Murata LDB181G9505C-110 is a 50R impedance RF transformer with a frequency range of 1.95GHz. It is available in a 0603 SMD package and is RoHS compliant. The transformer operates within a temperature range of -40°C to 85°C. The package quantity is 4000 units per reel.
Murata LDB181G9505C-110 technical specifications.
| Package/Case | 0603 |
| Frequency | 1.95GHz |
| Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LDB |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Murata LDB181G9505C-110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.