
The Murata LDB182G4510C-110 is a surface mount RF transformer with a frequency range of 2.4 to 2.5GHz and an impedance of 100R. It has a turns ratio of 1:1.41 and is designed for surface mount applications. The transformer is packaged in a 0603 case and is lead free. It operates over a temperature range of -40 to 85°C and is RoHS compliant.
Murata LDB182G4510C-110 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Frequency | 2.45GHz |
| Impedance | 100R |
| Insertion Loss | 1.1dB |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Frequency | 2.5GHz |
| Min Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LDB |
| Termination | SMD/SMT |
| Turns Ratio | 1:1.41 |
| RoHS | Compliant |
Download the complete datasheet for Murata LDB182G4510C-110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.