Murata LDB182G4520C-110 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Frequency | 2.45GHz |
| Height | 600um |
| Impedance | 200R |
| Insertion Loss | 1.4dB |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LDB |
| Termination | SMD/SMT |
| Width | 800um |
| RoHS | Compliant |
Download the complete datasheet for Murata LDB182G4520C-110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
