Murata LDB183G7010C-110 technical specifications.
| Package/Case | 0603 |
| Frequency | 3.7GHz |
| Impedance | 100R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LDB |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Murata LDB183G7010C-110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.