
The LDB18869M10G-120 is a surface mount RF transformer from Murata with a 0603 package and 100R impedance. It operates over a temperature range of -40 to 85°C and is compliant with RoHS regulations. This transformer is designed for use in high-frequency applications, with a frequency of 869MHz. It is available in quantities of 4000 units per reel, packaged in tape and reel format.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0603 |
| Depth | 0.8mm |
| Frequency | 869MHz |
| Impedance | 100R |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LDB |
| Termination | SMD/SMT |
| RoHS | Compliant |