
The LDB211G4020C-001 is a surface mount filter from Murata with a package case of 0805 and impedance of 200R. It operates between -40°C and 85°C. The filter is available in a tape and reel packaging with 4000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LDB211G4020C-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0805 |
| Frequency | 1.4GHz |
| Impedance | 200R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Series | LDB |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Murata LDB211G4020C-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
