
The LDB211G5010C-001 is an 0805 SMD/SMT EMI filter from Murata, operating between -40°C and 85°C. It has an impedance of 100R and a frequency of 1.5GHz. This filter is available in tape and reel packaging with 4000 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0805 |
| Frequency | 1.5GHz |
| Impedance | 100R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | LDB |
| Termination | SMD/SMT |
| RoHS | Compliant |