
The LDB211G6020C-001 is a Murata RF transformer with a package quantity of 4000 units per reel. It operates within a temperature range of -40°C to 85°C and has an impedance of 200 ohms. The transformer is packaged in a 0805 case and is suitable for surface mount technology. It is not RoHS compliant.
Murata LDB211G6020C-001 technical specifications.
| Package/Case | 0805 |
| Frequency | 1.6GHz |
| Impedance | 200R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | LDB |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Murata LDB211G6020C-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.