
The LDB211G8005C-001 is an 0805 RF transformer from Murata, designed for operation between 1.7GHz and 1.9GHz with an impedance of 50 ohms. It features an insertion loss of 0.9dB and is suitable for use in temperatures ranging from -40°C to 85°C. This component is compliant with RoHS regulations and is available in tape and reel packaging with a quantity of 4000 pieces per reel.
Murata LDB211G8005C-001 technical specifications.
| Package/Case | 0805 |
| Frequency | 1.8GHz |
| Impedance | 50R |
| Insertion Loss | 0.9dB |
| Max Frequency | 1.9GHz |
| Min Frequency | 1.7GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LDB |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Murata LDB211G8005C-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.