
The LDB211G8010C-001 is a surface-mount RF transformer with a package size of 0805 and impedance of 100R. It operates within a temperature range of -40°C to 85°C and has an insertion loss of 0.9dB at 1.8GHz. This lead-free component is compliant with RoHS regulations and is available in tape and reel packaging with 4000 units per package.
Murata LDB211G8010C-001 technical specifications.
| Package/Case | 0805 |
| Frequency | 1.8GHz |
| Impedance | 100R |
| Insertion Loss | 0.9dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LDB |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Murata LDB211G8010C-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.