
RF Transformer, 1710MHz Min, 1910MHz Max, CHIP
Checking distributor stock and pricing after the page loads.
| Package/Case | 0805 |
| Frequency | 1.81GHz |
| Impedance | 100R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LDB |
| Termination | SMD/SMT |
| RoHS | Compliant |