
The LDB211G9005C-001 is an 0805 RF transformer from Murata, operating at a frequency of 1.9GHz with an impedance of 50R. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. This lead-free component is designed for surface mount applications and is available in a package quantity of 4000, packaged in tape and reel.
Murata LDB211G9005C-001 technical specifications.
| Package/Case | 0805 |
| Depth | 1.25mm |
| Frequency | 1.9GHz |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LDB |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Murata LDB211G9005C-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
