
The LDB211G9010C-001 is a surface mount RF transformer with an impedance of 100R and an insertion loss of 0.9dB. It operates over a frequency range of 1.8GHz to 2GHz and has a maximum operating temperature of 85°C. The transformer is packaged in a 0805 case and is available in tape and reel packaging. It is compliant with RoHS regulations and is suitable for use in general RF applications.
Murata LDB211G9010C-001 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Frequency | 1.9GHz |
| Impedance | 100R |
| Insertion Loss | 0.9dB |
| Max Frequency | 2GHz |
| Min Frequency | 1.8GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LDB |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Murata LDB211G9010C-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.