
The LDB212G1010C-001 is a surface mount RF transformer with a frequency range of 2.1GHz and an impedance of 100R. It has a package size of 0.8mm in depth and 1.6mm in length. The component is designed to operate within a temperature range of -40°C to 85°C. It is available in a 0805 package and is compliant with RoHS regulations.
Murata LDB212G1010C-001 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 0.8mm |
| Frequency | 2.1GHz |
| Impedance | 100R |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LDB |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Murata LDB212G1010C-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
