
The LDB212G1505C-001 is a surface mount RF transformer from Murata, packaged in a 0805 case. It operates at a maximum temperature of 85°C and a minimum of -40°C. The transformer has an impedance of 50R and a frequency of 2.15GHz. It is available in quantities of 4000 and is supplied on a tape and reel.
Murata LDB212G1505C-001 technical specifications.
| Package/Case | 0805 |
| Frequency | 2.15GHz |
| Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 50R |
| Series | LDB |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Murata LDB212G1505C-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
