
The Murata LDB212G4020C-001 is a surface mount RF transformer with a frequency range of 2.3GHz to 2.5GHz and an impedance of 200 ohms. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The transformer is packaged in a 0805 case and is lead free and RoHS compliant.
Murata LDB212G4020C-001 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Frequency | 2.4GHz |
| Impedance | 200R |
| Insertion Loss | 1.1dB |
| Lead Free | Lead Free |
| Max Frequency | 2.5GHz |
| Min Frequency | 2.3GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LDB |
| Termination | SMD/SMT |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LDB212G4020C-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
