
The LDB213G7010C-002 is a surface-mount RF transformer from Murata, available in quantities of 4000 per reel. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The transformer features an impedance of 100R and a frequency of 3.7GHz.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0805 |
| Frequency | 3.7GHz |
| Impedance | 100R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LDB |
| Termination | SMD/SMT |
| RoHS | Compliant |