
The Murata LDB215G2520C-001 is a surface mount component with a 200 ohm impedance and a frequency of 5.25 GHz. It is available in a package quantity of 4000 units, packaged in tape and reel. The component is RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Murata LDB215G2520C-001 technical specifications.
| Package/Case | 0805 |
| Frequency | 5.25GHz |
| Impedance | 200R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LDB |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Murata LDB215G2520C-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.