
The LDB215G5120C-001 is a surface mount RF transformer with an impedance of 200R and a maximum operating temperature of 85°C. It is available in a 0805 case code, suitable for surface mount applications. The transformer operates within a temperature range of -40°C to 85°C. It is compliant with RoHS regulations and is packaged on a tape and reel. The LDB215G5120C-001 is a Murata product, part of the LDB series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LDB215G5120C-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Frequency | 5.51GHz |
| Impedance | 200R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LDB |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Murata LDB215G5120C-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
