
The LDB21836M15C-002 is a surface-mount transformer from Murata, available in quantities of 4000 per reel. Operating within a temperature range of -40°C to 85°C, this transformer features an impedance of 150R at 836MHz. It is compliant with RoHS regulations and suitable for use in surface-mount technology applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LDB21836M15C-002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0805 |
| Frequency | 836MHz |
| Impedance | 150R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LDB |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Murata LDB21836M15C-002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
