
The LDB21836M20C-001 is an RF transformer from Murata with a package quantity of 4000 units per reel. It operates within a temperature range of -40°C to 85°C and features an impedance of 200 ohms. This RoHS compliant component is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LDB21836M20C-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0805 |
| Frequency | 836MHz |
| Impedance | 200R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LDB |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Murata LDB21836M20C-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.