Murata LDB21881M20C-001 technical specifications.
| Package/Case | 0805 |
| Frequency | 881MHz |
| Impedance | 200R |
| Insertion Loss | 1.5dB |
| Max Frequency | 894MHz |
| Min Frequency | 869MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LDB |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Murata LDB21881M20C-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
