
The LDB21897M05C-001 is a surface mount RF transformer from Murata with an impedance of 50 ohms and an insertion loss of 1.5 dB. It operates within a frequency range of 880 to 915 MHz and is designed for use in high-frequency applications. The transformer is packaged in an 0805 case and is suitable for surface mount technology. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The LDB21897M05C-001 is RoHS compliant and available in quantities of 4000 per reel.
Murata LDB21897M05C-001 technical specifications.
| Package/Case | 0805 |
| Depth | 0.8mm |
| Frequency | 897MHz |
| Impedance | 50R |
| Insertion Loss | 1.5dB |
| Length | 1.6mm |
| Max Frequency | 915MHz |
| Min Frequency | 880MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LDB |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Murata LDB21897M05C-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.