
The Murata LDB21942M05C-001 is a surface mount CHIP with a frequency range of 925 to 960 MHz and an impedance of 50 ohms. It has an insertion loss of 1.5 dB and operates between -40°C and 85°C. The component is packaged in a 0805 case and is available in tape and reel packaging. It is compliant with RoHS regulations.
Murata LDB21942M05C-001 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Frequency | 942MHz |
| Impedance | 50R |
| Insertion Loss | 1.5dB |
| Max Frequency | 960MHz |
| Min Frequency | 925MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LDB |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Murata LDB21942M05C-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.