Murata LDB21942M20C-001 technical specifications.
| Package/Case | 0805 |
| Frequency | 942MHz |
| Impedance | 200R |
| Insertion Loss | 1.4dB |
| Lead Free | Lead Free |
| Max Frequency | 960MHz |
| Min Frequency | 925MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LDB |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Murata LDB21942M20C-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
