
The LDB311G8020C-300 is a 1.8GHz RF transformer with an impedance of 200R and a package type of 1206. It operates within a temperature range of -40°C to 85°C. This component is designed for surface mount technology and is available in quantities of 3000 per reel. It is not radiation hardened and is not RoHS compliant.
Murata LDB311G8020C-300 technical specifications.
| Package/Case | 1206 |
| Frequency | 1.8GHz |
| Impedance | 200R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LDB |
| Termination | SMD/SMT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Murata LDB311G8020C-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.