
The LDB31900M10C-437 is a 100R impedance transformer with a frequency range of 900MHz. It is available in a 1206 package and is designed for surface mount applications. The transformer operates within a temperature range of -40°C to 85°C. It is manufactured by Murata and packaged in tape and reel quantities of 3000.
Murata LDB31900M10C-437 technical specifications.
| Package/Case | 1206 |
| Frequency | 900MHz |
| Impedance | 100R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 100R |
| Series | LDB |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Murata LDB31900M10C-437 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
