
The LDB32900M20C-200 is a Murata EMI filter with a frequency of 900MHz and impedance of 200R. It operates within a temperature range of -40°C to 85°C and is available in a tape and reel packaging with 2000 units per package. This SMD/SMT component is part of the LDB series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LDB32900M20C-200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 900MHz |
| Impedance | 200R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 200R |
| Series | LDB |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Murata LDB32900M20C-200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
