
The LDC181G9520B-328 is a surface-mount EMI filter from Murata, available in a 4000-piece tape and reel packaging. It operates over a temperature range of -40°C to 85°C, with a maximum impedance of 50 ohms. This 0603-sized filter is designed for high-frequency applications, with a maximum operating frequency of 1.95 GHz.
Sign in to ask questions about the Murata LDC181G9520B-328 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LDC181G9520B-328 technical specifications.
| Package/Case | 0603 |
| Frequency | 1.95GHz |
| Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Series | LDC |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Murata LDC181G9520B-328 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
