
The LDC182G4517B-327 is a 2.45GHz EMI filter from Murata, featuring a 50R impedance and a 0603 package. It operates within a temperature range of -40°C to 85°C. The filter is available in quantities of 4000 per reel, packaged in tape and reel format.
Murata LDC182G4517B-327 technical specifications.
| Package/Case | 0603 |
| Frequency | 2.45GHz |
| Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Series | LDC |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Murata LDC182G4517B-327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.