
The LDC21897M10B-028 is a surface-mount SMD/SMT filter from Murata. It has a package quantity of one and is packaged in tape and reel. The filter operates over a temperature range of -40°C to 85°C. It is part of the LDC series and is suitable for use in high-frequency applications.
Murata LDC21897M10B-028 technical specifications.
| Package/Case | 0805 |
| Frequency | 897MHz |
| Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | LDC |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.