
The LDC21897M20H-056 is an 0805 SMD/SMT EMI filter from Murata. It operates within a temperature range of -40°C to 85°C. This filter has an impedance of 50 ohms and a frequency of 897 MHz. It is available in quantities of 4000 and is packaged in tape and reel. The LDC21897M20H-056 is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LDC21897M20H-056 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0805 |
| Frequency | 897MHz |
| Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LDC |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Murata LDC21897M20H-056 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
