
The LDC312G2503B-723 is a surface-mount EMI filter from Murata, packaged in a 1206 case. It operates over a temperature range of -40°C to 85°C and has an impedance of 50 ohms. This filter is suitable for high-frequency applications up to 2.25 GHz.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1206 |
| Frequency | 2.25GHz |
| Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | LDC |
| Termination | SMD/SMT |
| RoHS | Compliant |