Ceramic Microwave Filters LDD211G3703A-088
Murata LDD211G3703A-088 technical specifications.
| Package/Case | 0805 |
| Frequency | 1.37GHz |
| Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Series | LDD |
| RoHS | Compliant |
No datasheet is available for this part.