
The LDM181G9310CC001 is a 100R RF transformer from Murata, operating at a frequency of 1.9325GHz. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. This surface mount transformer is packaged in a tape and reel format with 4000 units per package. It is compliant with RoHS regulations.
Sign in to ask questions about the Murata LDM181G9310CC001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LDM181G9310CC001 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Frequency | 1.9325GHz |
| Impedance | 100R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | LDM18 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Murata LDM181G9310CC001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
