
RF Transformer, 2400MHz Min, 2500MHz Max, CHIP
Checking distributor stock and pricing after the page loads.
| Package/Case | CSMD |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |