Non Isolated 12Vin 0.8-5Vout 28 Amp DC to DC Converters
Murata LEN-2/28-D12-C technical specifications.
| Current - Output 1 | 28A |
| Number of Outputs | 1 |
| Output Power | 56W |
| Series | LEN |
| Voltage - Output 1 | 2V |
| RoHS | Not Compliant |
No datasheet is available for this part.