
The Murata LFB182G45SG9A246 is a 50MHz bandwidth filter with a maximum operating frequency of 2.5GHz and a minimum operating frequency of 2.4GHz. It has a 0603 case size and is designed for surface mount technology. The filter operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LFB182G45SG9A246 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 50MHz |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Frequency | 2.45GHz |
| Height | 0.028inch |
| Impedance | 50R |
| Insertion Loss | 2.2dB |
| Length | 0.063inch |
| Max Frequency | 2.5GHz |
| Min Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SG |
| Termination | SMD/SMT |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LFB182G45SG9A246 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
