
Checking distributor stock and pricing after the page loads.
| Frequency | 2.45GHz |
| Impedance | 50R |
| Insertion Loss | 1.8dB |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LFB |
| Termination | SMD/SMT |
| Width | 1.25mm |
| RoHS | Compliant |
