Sign in to ask questions about the Murata LFB212G45SG8A127 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LFB212G45SG8A127 technical specifications.
| Bandwidth | 50MHz |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Frequency | 2.45GHz |
| Height | 0.041inch |
| Impedance | 50R |
| Insertion Loss | 1.5dB |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SG |
| Termination | SMD/SMT |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LFB212G45SG8A127 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
