
The LFB212G45SG8A166 is a surface mount filter from Murata with a bandwidth of 50MHz and a frequency of 2.45GHz. It has an impedance of 50R and an insertion loss of 1.4dB. The filter is designed to operate between -40°C and 85°C. It is packaged in a 0805 case and is lead free and RoHS compliant.
Sign in to ask questions about the Murata LFB212G45SG8A166 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LFB212G45SG8A166 technical specifications.
| Bandwidth | 50MHz |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Frequency | 2.45GHz |
| Height | 0.041inch |
| Impedance | 50R |
| Insertion Loss | 1.4dB |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SG |
| Termination | SMD/SMT |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LFB212G45SG8A166 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
