
RF Filter Band Pass 2450MHz 2400MHz to 2500MHz 1.6dB SMD 4Pin 1008
Checking distributor stock and pricing after the page loads.
| Bandwidth | 50MHz |
| Frequency | 2.45GHz |
| Insertion Loss | 1.6dB |
| Length | 2.5mm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LFB2H |
| Termination | SMD/SMT |
| Width | 2mm |
| RoHS | Compliant |
